2053 | ||
---|---|---|
DigiKey Part Number | 3720-2053-ND | |
Manufacturer | ||
Manufacturer Product Number | 2053 | |
Description | SB 500-6 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.390" (9.91mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.58160 | ¥14.54 |
50 | ¥0.53560 | ¥26.78 |
100 | ¥0.51770 | ¥51.77 |
250 | ¥0.44644 | ¥111.61 |
500 | ¥0.42858 | ¥214.29 |
1,000 | ¥0.37503 | ¥375.03 |
2,500 | ¥0.33929 | ¥848.22 |