2126 | ||
---|---|---|
DigiKey Part Number | 3720-2126-ND | |
Manufacturer | ||
Manufacturer Product Number | 2126 | |
Description | SB 875-11 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.690" (17.53mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.690" (17.53mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.06300 | ¥10.63 |
25 | ¥0.88080 | ¥22.02 |
50 | ¥0.81440 | ¥40.72 |
100 | ¥0.78710 | ¥78.71 |
250 | ¥0.67832 | ¥169.58 |
500 | ¥0.65112 | ¥325.56 |
1,000 | ¥0.56968 | ¥569.68 |
2,500 | ¥0.51545 | ¥1,288.62 |