T30L0HSM4 | ||
---|---|---|
DigiKey Part Number | 1436-1533-ND | |
Manufacturer | ||
Manufacturer Product Number | T30L0HSM4 | |
Description | CBL TIE LOCKING BLACK 30LBS 7.8" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00124 | ¥1,001.24 |
2,000 | ¥0.94560 | ¥1,891.20 |
3,000 | ¥0.91779 | ¥2,753.37 |
5,000 | ¥0.88997 | ¥4,449.85 |
10,000 | ¥0.80654 | ¥8,065.40 |
25,000 | ¥0.75092 | ¥18,773.00 |
50,000 | ¥0.72310 | ¥36,155.00 |