M-91-427 | ||
---|---|---|
DigiKey Part Number | 2267-M-91-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M-91-427 | |
Description | LABEL 1.5" H X 0.5" W 1=180PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.50" L (12.7mm x 38.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |