
T255R0HIRX2 | |
|---|---|
DigiKey Part Number | 1436-1455-ND |
Manufacturer | |
Manufacturer Product Number | T255R0HIRX2 |
Description | CBL TIE LOCKING BLK 250LB 1.667' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.667' (508.10mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 20" | Color Black |
Bundle Diameter 5.71" (145.00mm) | Base Product Number |
Width 0.492" (12.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥15.81040 | ¥395.26 |
| 50 | ¥15.05400 | ¥752.70 |
| 75 | ¥14.62880 | ¥1,097.16 |
| 125 | ¥14.11088 | ¥1,763.86 |
| 175 | ¥13.77931 | ¥2,411.38 |
| 250 | ¥13.43676 | ¥3,359.19 |












