
S2HM250HIRHSH1 | |
|---|---|
DigiKey Part Number | S2HM250HIRHSH1-ND |
Manufacturer | |
Manufacturer Product Number | S2HM250HIRHSH1 |
Description | CABLE TIE HLDR DUAL SCREW BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Category | Size / Dimension 1.76" L x 1.17" W x 0.90" H (44.8mm x 29.7mm x 22.9mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bulk | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.64000 | ¥16.64 |
| 10 | ¥14.13400 | ¥141.34 |
| 25 | ¥13.24840 | ¥331.21 |
| 50 | ¥12.61420 | ¥630.71 |
| 100 | ¥12.01200 | ¥1,201.20 |
| 250 | ¥11.25932 | ¥2,814.83 |
| 500 | ¥10.72170 | ¥5,360.85 |
| 1,000 | ¥10.20993 | ¥10,209.93 |
| 2,500 | ¥9.57108 | ¥23,927.70 |




