
T50I0UVC2 | |
|---|---|
DigiKey Part Number | 1436-1500-ND |
Manufacturer | |
Manufacturer Product Number | T50I0UVC2 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.000' (304.80mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 12" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.02820 | ¥602.82 |
| 200 | ¥5.73960 | ¥1,147.92 |
| 300 | ¥5.57773 | ¥1,673.32 |
| 500 | ¥5.38006 | ¥2,690.03 |
| 700 | ¥5.25379 | ¥3,677.65 |
| 1,000 | ¥5.12319 | ¥5,123.19 |
















