
CTM30M4 | |
|---|---|
DigiKey Part Number | 1436-1150-ND |
Manufacturer | |
Manufacturer Product Number | CTM30M4 |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 |
Datasheet | Datasheet |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T120 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.08418 | ¥4,084.18 |
| 2,000 | ¥3.88917 | ¥7,778.34 |
| 3,000 | ¥3.77949 | ¥11,338.47 |
| 5,000 | ¥3.64573 | ¥18,228.65 |
| 7,000 | ¥3.56023 | ¥24,921.61 |
| 10,000 | ¥3.47182 | ¥34,718.20 |




