Standard, Locking Black 8.86" (225.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120L0HSK2

DigiKey Part Number
1436-1583-ND
Manufacturer
Manufacturer Product Number
T120L0HSK2
Description
CBL TIE LOCKING BLK 120LB 2.493'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 8.86" (225.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
2.493' (760.00mm)
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
120 lbs (54.43 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
30"
Color
Black
Bundle Diameter
8.86" (225.00mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥17.98720¥899.36
100¥17.12740¥1,712.74
150¥16.64340¥2,496.51
250¥16.05408¥4,013.52
350¥15.67746¥5,487.11
500¥15.28786¥7,643.93
Manufacturers Standard Package