MB3A10A2H4 | ||
---|---|---|
DigiKey Part Number | 1436-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | MB3A10A2H4 | |
Description | CABLE TIE HLDR QUAD ADH WHITE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Quad Opening Cable Tie Holder White Screw, #4, Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.80712 | ¥3,403.56 |
1,000 | ¥6.05068 | ¥6,050.68 |
1,500 | ¥5.67251 | ¥8,508.76 |
2,500 | ¥5.48343 | ¥13,708.58 |
5,000 | ¥5.29435 | ¥26,471.75 |
12,500 | ¥4.91619 | ¥61,452.38 |