553-50004 | ||
---|---|---|
DigiKey Part Number | 1436-1649-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50004 | |
Description | LABEL HEAT SHRINKABLE WHT 500/BX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,635.01000 | ¥1,635.01 |
10 | ¥1,515.08000 | ¥15,150.80 |
25 | ¥1,460.57840 | ¥36,514.46 |
50 | ¥1,449.67780 | ¥72,483.89 |