553-50016 | ||
---|---|---|
DigiKey Part Number | 1436-1644-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50016 | |
Description | LABEL HEAT SHRINKABLE WHT 250/BX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.90" x 0.42" (48.3mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 0.42" (48.3mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,778.31000 | ¥1,778.31 |
10 | ¥1,647.91100 | ¥16,479.11 |
25 | ¥1,588.63200 | ¥39,715.80 |
50 | ¥1,576.77660 | ¥78,838.83 |