Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65298 | |
|---|---|
DigiKey Part Number | 309-65298-ND |
Manufacturer | |
Manufacturer Product Number | 309-65298 |
Description | HEATSHRINK 1"X4' BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.034" (0.87mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2 1 BLUE 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21BLUE4FT-ND | ¥9.17205 | Parametric Equivalent |
| F2211IN BL105 | Alpha Wire | 36 | F2211INBL105-ND | ¥109.10000 | Parametric Equivalent |
| F221V1IN BL105 | Alpha Wire | 16 | F221V1INBL105-ND | ¥113.37000 | Parametric Equivalent |
| FP301-1-48"-BLUE-24 PCS | 3M | 107 | 3M161368-ND | ¥83.16000 | Parametric Equivalent |
| FP301-1-48"-BLUE-5 PCS | 3M | 0 | FP301-1-48-BLUE-5PCS-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥44.57656 | ¥35,661.25 |











