

F2211IN BL105 | |
|---|---|
DigiKey Part Number | F2211INBL105-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BL105 |
Description | HEATSHRINK 1" X 4' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.10000 | ¥109.10 |
| 2 | ¥100.34000 | ¥200.68 |
| 3 | ¥95.53333 | ¥286.60 |
| 5 | ¥89.82200 | ¥449.11 |
| 7 | ¥86.24286 | ¥603.70 |
| 10 | ¥82.59900 | ¥825.99 |




