Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65280 | |
|---|---|
DigiKey Part Number | 309-65280-ND |
Manufacturer | |
Manufacturer Product Number | 309-65280 |
Description | HEATSHRINK 1"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.034" (0.87mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211IN CL105 | Alpha Wire | 270 | F2211INCL105-ND | ¥109.10000 | Parametric Equivalent |
| F221B1IN CL209 | Alpha Wire | 426 | A100C-4-ND | ¥90.01000 | Parametric Equivalent |
| FP301-1-48"-CLEAR-24 PCS | 3M | 93 | 3M161366-ND | ¥100.64000 | Parametric Equivalent |
| FP301-1-48"-CLEAR-5 PCS | 3M | 10 | 3M161367-ND | ¥120.56000 | Parametric Equivalent |
| FP301-1-48"-CLEAR-HDR-5 PCS | 3M | 0 | FP301-1-48"-CLEAR-HDR-5PCS-ND | ¥112.70400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥55.54200 | ¥277.71 |











