Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65184

DigiKey Part Number
309-65184-ND
Manufacturer
Manufacturer Product Number
309-65184
Description
HEATSHRINK 1"X4' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.034" (0.87mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221V1IN BK105Alpha Wire767F221V1INBK105-ND¥113.37000Parametric Equivalent
F221V1IN BK209Alpha Wire121F221V1INBK209-ND¥96.88000Parametric Equivalent
FP301-1-48"-BLACK-24 PCS3M1853M161364-ND¥83.16000Parametric Equivalent
FP301-1-48"-BLACK-5 PCS3M163M161365-ND¥120.56000Parametric Equivalent
FP301-1-48"-BLACK-HDR-5 PCS3M5FP301-1-48"-BLACK-HDR-5PCS-ND¥112.70400Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.44000¥63.44
2¥58.38500¥116.77
3¥55.56667¥166.70
5¥52.24800¥261.24
7¥50.16714¥351.17
10¥48.05700¥480.57
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1"X4' CL
In-Stock: 0
Unit Price: ¥55.54200
HEATSHRINK 1"X4' RD
In-Stock: 0
Unit Price: ¥44.57656
HEATSHRINK 1"X4' BLU
In-Stock: 0
Unit Price: ¥44.57656
HEATSHRINK 1"X4' WH
In-Stock: 0
Unit Price: ¥44.57656
HEATSHRINK 1"X4' YEL
In-Stock: 0
Unit Price: ¥44.57656