Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65299 | |
|---|---|
DigiKey Part Number | 309-65299-ND |
Manufacturer | |
Manufacturer Product Number | 309-65299 |
Description | HEATSHRINK 1"X4' WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.034" (0.87mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2 1 WHITE 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21WHITE4FT-ND | ¥9.17205 | Parametric Equivalent |
| F2211IN WH105 | Alpha Wire | 79 | F2211INWH105-ND | ¥109.10000 | Parametric Equivalent |
| F221V1IN WH105 | Alpha Wire | 4 | F221V1INWH105-ND | ¥113.37000 | Parametric Equivalent |
| FP-301-1-WHITE-4'-BOX | 3M | 0 | FP-301-1-WHITE-4'-BOX-ND | ¥0.00000 | Parametric Equivalent |
| FP301-1-48"-WHITE-24 PCS | 3M | 0 | 3M161373-ND | ¥55.68123 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥44.57656 | ¥35,661.25 |











