
FP301-1-48"-CLEAR-5 PCS | |
|---|---|
DigiKey Part Number | 3M161367-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1-48"-CLEAR-5 PCS |
Description | HEATSHRINK 1"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.56000 | ¥120.56 |
| 2 | ¥110.83500 | ¥221.67 |
| 3 | ¥105.52333 | ¥316.57 |
| 5 | ¥99.21000 | ¥496.05 |
| 7 | ¥95.26857 | ¥666.88 |
| 10 | ¥91.25100 | ¥912.51 |


