LC40-0700Z-UNV-W | ||
---|---|---|
DigiKey Part Number | 4718-LC40-0700Z-UNV-W-ND | |
Manufacturer | ||
Manufacturer Product Number | LC40-0700Z-UNV-W | |
Description | 40W, 700MA, UNV, 0-10V DIM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 19 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 19 ~ 57V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.09000 | ¥306.09 |
5 | ¥289.99200 | ¥1,449.96 |
10 | ¥273.87800 | ¥2,738.78 |
40 | ¥249.70800 | ¥9,988.32 |
80 | ¥241.65338 | ¥19,332.27 |
280 | ¥221.51611 | ¥62,024.51 |