LC12-0700P-120-B | ||
---|---|---|
DigiKey Part Number | 4718-LC12-0700P-120-B-ND | |
Manufacturer | ||
Manufacturer Product Number | LC12-0700P-120-B | |
Description | 12W, 700MA, 120V, PHASE DIM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 8 ~ 17V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 8 ~ 17V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 12 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 78% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.17000 | ¥209.17 |
5 | ¥198.20600 | ¥991.03 |
10 | ¥187.19000 | ¥1,871.90 |
25 | ¥178.93080 | ¥4,473.27 |
50 | ¥170.67060 | ¥8,533.53 |
160 | ¥165.16538 | ¥26,426.46 |
320 | ¥151.40166 | ¥48,448.53 |