SL10 50002

DigiKey Part Number
570-1080-ND
Manufacturer
Manufacturer Product Number
SL10 50002
Description
ICL 50 OHM 25% 2A 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±25% 2 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±25%
Current - Steady State Max
2 A
R @ Current
440 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CSA
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.77000¥5.77
5¥5.61000¥28.05
10¥5.43100¥54.31
50¥4.56900¥228.45
100¥3.79340¥379.34
250¥3.44868¥862.17
500¥2.93130¥1,465.65
1,000¥2.58651¥2,586.51
5,000¥2.32787¥11,639.35
Manufacturers Standard Package