R30-9400500 | ||
---|---|---|
DigiKey Part Number | 952-3017-ND | |
Manufacturer | ||
Manufacturer Product Number | R30-9400500 | |
Description | HEX SPACER M3 PLASTIC 5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Spacer Unthreaded M3 Plastic 0.197" (5.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
5 | ¥3.75800 | ¥18.79 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.94440 | ¥73.61 |
50 | ¥2.82040 | ¥141.02 |
100 | ¥2.50670 | ¥250.67 |
250 | ¥2.38140 | ¥595.35 |
500 | ¥2.25612 | ¥1,128.06 |
1,000 | ¥2.13082 | ¥2,130.82 |