6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-FF20668F2-0450L

DigiKey Part Number
952-M80-FF20668F2-0450L-ND
Manufacturer
Manufacturer Product Number
M80-FF20668F2-0450L
Description
CBL ASSY 2MM 6POS FMALE TO WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Length
1.48' (450.00mm)
Packaging
Bag
Features
Screw Lock
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Individual Wire Leads
Shielding
Unshielded
Number of Positions
6
Cable Termination
Crimp
Number of Rows
2
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥562.33000¥562.33
10¥477.93900¥4,779.39
25¥448.02920¥11,200.73
50¥426.66040¥21,333.02
100¥406.32050¥40,632.05
Manufacturers Standard Package