M80-5C10605MU | ||
---|---|---|
DigiKey Part Number | 952-M80-5C10605MU-ND | |
Manufacturer | ||
Manufacturer Product Number | M80-5C10605MU | |
Description | CONN PLUG PNL MNT 24-28AWG 6POS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 24-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
10 | ¥113.74100 | ¥1,137.41 |
25 | ¥107.79840 | ¥2,694.96 |
50 | ¥106.23720 | ¥5,311.86 |
100 | ¥93.73930 | ¥9,373.93 |
250 | ¥87.48964 | ¥21,872.41 |
500 | ¥85.61480 | ¥42,807.40 |
1,000 | ¥81.24036 | ¥81,240.36 |