


M80-5C12605MU | |
|---|---|
DigiKey Part Number | 952-M80-5C12605MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C12605MU |
Description | CONN PLUG PNL MNT 24-28AWG 26POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C12605MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.20000 | ¥191.20 |
| 10 | ¥162.50500 | ¥1,625.05 |
| 25 | ¥152.33320 | ¥3,808.33 |
| 50 | ¥145.06400 | ¥7,253.20 |
| 100 | ¥138.14370 | ¥13,814.37 |
| 250 | ¥129.50352 | ¥32,375.88 |
| 500 | ¥123.33078 | ¥61,665.39 |


















