


M80-5C11605MU | |
|---|---|
DigiKey Part Number | 952-M80-5C11605MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C11605MU |
Description | CONN PLUG PNL MNT 24-28AWG 16POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C11605MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.97000 | ¥166.97 |
| 10 | ¥141.93000 | ¥1,419.30 |
| 25 | ¥133.04120 | ¥3,326.03 |
| 50 | ¥126.69140 | ¥6,334.57 |
| 100 | ¥120.64770 | ¥12,064.77 |
| 250 | ¥113.10080 | ¥28,275.20 |
| 500 | ¥107.70976 | ¥53,854.88 |









