Connector Header Surface Mount 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5020622

DigiKey Part Number
M80-5020622-ND
Manufacturer
Manufacturer Product Number
M80-5020622
Description
CONN HEADER SMD 6POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5020622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.220" (5.60mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Keying Slot, Mating Flange
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Style
Voltage Rating
800V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.55mm, 7.95mm, 10.1mm, 11.1mm, 13.65mm, 15.1mm
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.37000¥115.37
16¥94.81063¥1,516.97
112¥82.64830¥9,256.61
512¥74.25148¥38,016.76
1,008¥70.79052¥71,356.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.