6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FC20668F2-0150L

DigiKey Part Number
952-M80-FC20668F2-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FC20668F2-0150L
Description
CBL J-TEK FMALE 6POS 150MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Harwin Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.18000¥283.18
10¥240.69700¥2,406.97
25¥225.62960¥5,640.74
50¥214.86480¥10,743.24
100¥204.61640¥20,461.64
250¥191.82152¥47,955.38
Manufacturers Standard Package