


M80-9410642 | |
|---|---|
DigiKey Part Number | 952-3565-ND |
Manufacturer | |
Manufacturer Product Number | M80-9410642 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9410642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.51000 | ¥118.51 |
| 10 | ¥100.67900 | ¥1,006.79 |
| 25 | ¥94.37400 | ¥2,359.35 |
| 50 | ¥89.87000 | ¥4,493.50 |
| 100 | ¥85.58040 | ¥8,558.04 |
| 250 | ¥80.22624 | ¥20,056.56 |
| 500 | ¥76.40104 | ¥38,200.52 |
| 1,000 | ¥72.75926 | ¥72,759.26 |


















