
M80-4650642 | |
|---|---|
DigiKey Part Number | 952-M80-4650642-ND |
Manufacturer | |
Manufacturer Product Number | M80-4650642 |
Description | CONN RCPT 2MM 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4650642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key, Potting Wall |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.91000 | ¥87.91 |
| 10 | ¥74.67000 | ¥746.70 |
| 25 | ¥69.99080 | ¥1,749.77 |
| 50 | ¥66.64960 | ¥3,332.48 |
| 100 | ¥63.46890 | ¥6,346.89 |
| 250 | ¥59.49732 | ¥14,874.33 |
| 500 | ¥56.66006 | ¥28,330.03 |
| 1,000 | ¥53.95875 | ¥53,958.75 |


















