


M80-5613405 | |
|---|---|
DigiKey Part Number | M80-5613405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5613405 |
Description | CONN HEADER 34POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5613405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.84000 | ¥173.84 |
| 10 | ¥147.71000 | ¥1,477.10 |
| 25 | ¥138.45960 | ¥3,461.49 |
| 50 | ¥131.85180 | ¥6,592.59 |
| 100 | ¥125.56170 | ¥12,556.17 |
| 250 | ¥117.70752 | ¥29,426.88 |
| 500 | ¥112.09650 | ¥56,048.25 |


















