




M80-8881805 | |
|---|---|
DigiKey Part Number | 952-1203-ND |
Manufacturer | |
Manufacturer Product Number | M80-8881805 |
Description | CONN RCPT 18POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8881805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.73000 | ¥100.73 |
| 10 | ¥85.59400 | ¥855.94 |
| 25 | ¥80.22880 | ¥2,005.72 |
| 50 | ¥76.39980 | ¥3,819.99 |
| 100 | ¥72.75280 | ¥7,275.28 |
| 250 | ¥68.20100 | ¥17,050.25 |
| 500 | ¥64.94874 | ¥32,474.37 |
| 1,000 | ¥61.85238 | ¥61,852.38 |






















