34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4113401

DigiKey Part Number
952-3377-ND
Manufacturer
Manufacturer Product Number
M80-4113401
Description
CONN RCPT 34POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4113401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.205" (5.20mm)
Packaging
Tube
Contact Length - Post
0.181" (4.60mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board or Cable
Mated Stacking Heights
7.3mm, 7.55mm
Number of Positions
Features
Mating Flange, Polarizing Key
Number of Positions Loaded
All
Voltage Rating
120V
Pitch - Mating
Applications
Automotive, General Purpose, Military
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.08000¥164.08
12¥137.66750¥1,652.01
102¥118.37529¥12,074.28
504¥105.76915¥53,307.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.