34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M80-4203401

DigiKey Part Number
M80-4203401-ND
Manufacturer
Manufacturer Product Number
M80-4203401
Description
CONN RCPT 34POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4203401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.205" (5.20mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board or Cable
Mated Stacking Heights
7.3mm, 7.55mm
Number of Positions
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Number of Positions Loaded
All
Voltage Rating
120V
Pitch - Mating
Applications
Automotive, General Purpose, Military
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Fastening Type
Screw Lock
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
54¥117.45389¥6,342.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.