34 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Harwin’s Company Overview

M80-4123442

DigiKey Part Number
M80-4123442-ND
Manufacturer
Manufacturer Product Number
M80-4123442
Description
CONN RCPT 34POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4123442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Mated Stacking Heights
7.7mm, 7.95mm
Style
Board to Board or Cable
Features
Mating Flange, Polarizing Key
Number of Positions
Voltage Rating
120V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Military
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
137.8µin (3.50µm)
Termination
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
72¥152.71472¥10,995.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.