



M80-4141898 | |
|---|---|
DigiKey Part Number | 952-3737-ND |
Manufacturer | |
Manufacturer Product Number | M80-4141898 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4141898 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.66000 | ¥55.66 |
| 10 | ¥47.31300 | ¥473.13 |
| 25 | ¥44.34360 | ¥1,108.59 |
| 50 | ¥42.22660 | ¥2,111.33 |
| 100 | ¥40.21040 | ¥4,021.04 |
| 250 | ¥37.69300 | ¥9,423.25 |
| 500 | ¥35.89492 | ¥17,947.46 |
| 1,000 | ¥34.18295 | ¥34,182.95 |
| 2,500 | ¥32.04577 | ¥80,114.42 |

























