Connector Header Through Hole 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5001842

DigiKey Part Number
M80-5001842-ND
Manufacturer
Manufacturer Product Number
M80-5001842
Description
CONN HEADER VERT 18POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5001842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.128" (3.25mm)
Mfr
Insulation Height
0.220" (5.60mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
120V
Mounting Type
Mated Stacking Heights
7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm
Termination
Solder
Contact Finish Thickness - Post
118.1µin (3.00µm)
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.11000¥105.11
18¥85.69111¥1,542.44
108¥75.51194¥8,155.29
504¥67.74062¥34,141.27
1,008¥64.51188¥65,027.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.