M7581-46 | ||
---|---|---|
DigiKey Part Number | M7581-46-ND | |
Manufacturer | ||
Manufacturer Product Number | M7581-46 | |
Description | JUMPER SKT OPEN TOP RED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.74000 | ¥7.40 |
25 | ¥0.61560 | ¥15.39 |
50 | ¥0.56620 | ¥28.31 |
100 | ¥0.54740 | ¥54.74 |
250 | ¥0.47228 | ¥118.07 |
500 | ¥0.45322 | ¥226.61 |
1,000 | ¥0.39662 | ¥396.62 |
2,500 | ¥0.35884 | ¥897.10 |