




M7583-05 | |
|---|---|
DigiKey Part Number | 952-2882-ND |
Manufacturer | |
Manufacturer Product Number | M7583-05 |
Description | JUMPER SKT OPEN TOP BLUE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7583-05 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Harwin Inc. | Height 0.236" (6.00mm) |
Series | Contact Finish Gold |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.40000 | ¥1.40 |
| 10 | ¥1.17200 | ¥11.72 |
| 25 | ¥1.09880 | ¥27.47 |
| 50 | ¥1.04620 | ¥52.31 |
| 100 | ¥0.99640 | ¥99.64 |
| 250 | ¥0.93360 | ¥233.40 |
| 500 | ¥0.88898 | ¥444.49 |
| 1,000 | ¥0.84646 | ¥846.46 |
| 2,500 | ¥0.79337 | ¥1,983.42 |











