M22-5320205R | |
---|---|
DigiKey Part Number | 952-M22-5320205RTR-ND - Tape & Reel (TR) 952-M22-5320205RCT-ND - Cut Tape (CT) 952-M22-5320205RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5320205R |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 4.6mm, 6.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.39000 | ¥83.90 |
100 | ¥7.53420 | ¥753.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.16421 | ¥4,314.95 |
1,400 | ¥5.47933 | ¥7,671.06 |
2,100 | ¥5.13688 | ¥10,787.45 |
3,500 | ¥4.96564 | ¥17,379.74 |
4,900 | ¥4.79442 | ¥23,492.66 |
17,500 | ¥4.45196 | ¥77,909.30 |