3 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-2010398F1

DigiKey Part Number
952-KA1-2010398F1-ND
Manufacturer
Manufacturer Product Number
KA1-2010398F1
Description
CONN RCPT HSG 3POS 8.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-2010398F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Screw Lock
Part Status
Active
Color
Black
Connector Type
Features
Jackscrews, Mating Flange, Mounting Flange
Contact Type
Female Socket, Power
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.335" (8.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.29000¥157.29
10¥133.63400¥1,336.34
25¥125.26440¥3,131.61
50¥119.28760¥5,964.38
100¥113.59620¥11,359.62
250¥106.48964¥26,622.41
500¥101.41302¥50,706.51