Socket Contact Gold 8 AWG Solder Cup Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 8 AWG Solder Cup Power
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-0400005

DigiKey Part Number
952-KA1-0400005-ND
Manufacturer
Manufacturer Product Number
KA1-0400005
Description
CONN SOCKET 8AWG SLDR GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 8 AWG Solder Cup Power
Datasheet
 Datasheet
EDA/CAD Models
KA1-0400005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Harwin Inc.
Pin or Socket
Socket
Series
Contact Termination
Solder Cup
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,045
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.63000¥146.63
10¥124.62900¥1,246.29
30¥115.33333¥3,460.00
50¥111.24960¥5,562.48
100¥105.94200¥10,594.20
250¥99.31440¥24,828.60
500¥94.58014¥47,290.07
Manufacturers Standard Package