


KA1-2010498F2 | |
|---|---|
DigiKey Part Number | 952-KA1-2010498F2-ND |
Manufacturer | |
Manufacturer Product Number | KA1-2010498F2 |
Description | CONN RCPT HSG 4POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-2010498F2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Jackscrews, Mating Flange, Mounting Flange |
Contact Type Female Socket, Power | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.335" (8.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.43000 | ¥158.43 |
| 10 | ¥134.63200 | ¥1,346.32 |
| 25 | ¥126.19840 | ¥3,154.96 |
| 50 | ¥120.17460 | ¥6,008.73 |
| 100 | ¥114.44120 | ¥11,444.12 |
| 250 | ¥107.28220 | ¥26,820.55 |
| 500 | ¥102.16796 | ¥51,083.98 |






