10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Harwin’s Company Overview

G125-FS11005L0R

DigiKey Part Number
952-4185-2-ND - Tape & Reel (TR)
952-4185-1-ND - Cut Tape (CT)
952-4185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-FS11005L0R
Description
CONN RCPT 10POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS11005L0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Green
Part Status
Active
Insulation Height
0.207" (5.25mm)
Connector Type
Operating Temperature
-65°C ~ 150°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Features
Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,203
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.59000¥107.59
10¥91.42500¥914.25
100¥77.71230¥7,771.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥70.47588¥28,190.35
800¥67.11619¥53,692.95
1,200¥65.22622¥78,271.46
Manufacturers Standard Package