


G125-MH11005L1R | |
|---|---|
DigiKey Part Number | 952-G125-MH11005L1RTR-ND - Tape & Reel (TR) 952-G125-MH11005L1RCT-ND - Cut Tape (CT) 952-G125-MH11005L1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MH11005L1R |
Description | CONN HDR R/A 10POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH11005L1R Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥64.15000 | ¥641.50 |
| 100 | ¥54.52410 | ¥5,452.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥51.11156 | ¥12,777.89 |
| 500 | ¥48.67390 | ¥24,336.95 |
| 750 | ¥47.30251 | ¥35,476.88 |
| 1,250 | ¥45.63014 | ¥57,037.67 |
| 1,750 | ¥44.56110 | ¥77,981.93 |















