Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS11005L1R

DigiKey Part Number
G125-MS11005L1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-MS11005L1R
Description
CONN HDR VERT 10POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS11005L1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.193" (4.90mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
450VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.23mm, 7.31mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.18260¥42,182.60