


G125-MS11005L0R | |
|---|---|
DigiKey Part Number | 952-G125-MS11005L0RTR-ND - Tape & Reel (TR) 952-G125-MS11005L0RCT-ND - Cut Tape (CT) 952-G125-MS11005L0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS11005L0R |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11005L0R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 10 | ¥60.19700 | ¥601.97 |
| 100 | ¥51.16650 | ¥5,116.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥46.40088 | ¥18,560.35 |
| 800 | ¥44.18814 | ¥35,350.51 |
| 1,200 | ¥42.94340 | ¥51,532.08 |










