G125-3041096L4 | ||
---|---|---|
DigiKey Part Number | 952-2758-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-3041096L4 | |
Description | CONN HDR HSG 10POS 1.25MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Header 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.49100 | ¥314.91 |
30 | ¥29.82467 | ¥894.74 |
50 | ¥29.13000 | ¥1,456.50 |
100 | ¥27.74350 | ¥2,774.35 |
250 | ¥24.27536 | ¥6,068.84 |
500 | ¥23.58168 | ¥11,790.84 |
1,000 | ¥20.11380 | ¥20,113.80 |
2,500 | ¥18.72664 | ¥46,816.60 |