G125-224069600 | |
---|---|
DigiKey Part Number | 952-3642-ND |
Manufacturer | |
Manufacturer Product Number | G125-224069600 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.48000 | ¥84.80 |
30 | ¥8.11900 | ¥243.57 |
50 | ¥7.93680 | ¥396.84 |
100 | ¥7.57640 | ¥757.64 |
250 | ¥6.85512 | ¥1,713.78 |
500 | ¥6.35206 | ¥3,176.03 |