
97000000139 | |
|---|---|
DigiKey Part Number | 1195-97000000139-ND |
Manufacturer | |
Manufacturer Product Number | 97000000139 |
Description | HAN DOMINO USB-C MALE FOR PATCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module, USB Gray 3 Position Crimp |
Category | Number of Positions 3 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, USB | Material Flammability Rating UL94 V-0 |
Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.85000 | ¥117.85 |
| 10 | ¥100.12500 | ¥1,001.25 |
| 25 | ¥93.85120 | ¥2,346.28 |
| 50 | ¥89.37060 | ¥4,468.53 |
| 100 | ¥85.10650 | ¥8,510.65 |
| 250 | ¥79.78164 | ¥19,945.41 |
| 500 | ¥75.97728 | ¥37,988.64 |
| 1,000 | ¥72.35569 | ¥72,355.69 |

















